
Number
Total (€ 743.70 / piece)
€ 743.70
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2 x 3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
1600 A
- Nominal current - rounded value
1600 A
- Switch-off capacity
100 kA
- Duty class
gR
- Nominal voltage
690 V
AC
1600 A
690 V
100 A
gR (general purpose semiconductor protection)
Top fuse status indicator
690
152
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749277 Siemens 3NB33571KK26 Fuse holder inset Fuse size = 2 x 3 1600 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749277 Siemens 3NB33571KK26 Fuse holder inset Fuse size = 2 x 3 1600 A 690 V 1 pc(s)
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NO, 230 V AC, 50 / 60 Hz 3-pole, Size S00 Spring-type terminal RC element 3RT2916-1CD00 plugged on











