
Number
Total (€ 802.52 / piece)
€ 802.52
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2 x 3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
1700 A
- Nominal current - rounded value
1700 A
- Switch-off capacity
100 kA
- Duty class
gR
- Nominal voltage
690 V
AC
1700 A
690 V
100 A
gR (general purpose semiconductor protection)
Top fuse status indicator
690
143
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744990 Siemens 3NB33581KK26 Fuse holder inset Fuse size = 2 x 3 1700 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744990 Siemens 3NB33581KK26 Fuse holder inset Fuse size = 2 x 3 1700 A 690 V 1 pc(s)
Description
Contactor relay, 7 NO + 1 NC, 24 V DC, Size S00, spring-type terminal, Captive auxiliary switch, for SUVA applications











