
Siemens 3NB33581KK27 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 x 3 1700 A 690 V 1 pc(s)
Number
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3 x 3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
1700 A
- Nominal current - rounded value
1700 A
- Switch-off capacity
100 kA
- Duty class
gR
- Size
NH3
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
AC
1700 A
690 V
100 A
gR (general purpose semiconductor protection)
Top fuse status indicator
690
179
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744991 Siemens 3NB33581KK27 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 x 3 1700 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744991 Siemens 3NB33581KK27 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 x 3 1700 A 690 V 1 pc(s)











