
Siemens 3NC10060MK Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 6 A 690 V 1 pc(s)
Number
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 38 x 10 x 38 mm
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Duty class
gR
- Nominal voltage
690 V
- Suitable for
Micro fuse 10.3 x 38 mm
- Width
10 mm
- Height
38 mm
- Length
38 mm
6 A
10x38 mm
AC
6 A
690 V
Other
gR (general purpose semiconductor protection)
100 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702465 Siemens 3NC10060MK Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 6 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702465 Siemens 3NC10060MK Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 6 A 690 V 1 pc(s)








