
Number
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 38 x 10 x 38 mm
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
600 V
- Width
10 mm
- Height
38 mm
- Length
38 mm
20 A
Other
10x38 mm
AC
20 A
600 V
Other
aR (accompanied semiconductor protection)
100 kA
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702026 Siemens 3NC1020 Torpedo fuse holder inset 20 A 600 V 1 pc(s)
Datasheet 1702026 Siemens 3NC1020 Torpedo fuse holder inset 20 A 600 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702026 Siemens 3NC1020 Torpedo fuse holder inset 20 A 600 V 1 pc(s)







