
Total (€ 19.33 / piece)
€ 193.28
plus VAT.
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 51 x 14 x 51 mm
- Content
1 pc(s)
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
690 V
- Width
14 mm
- Height
51 mm
- Length
51 mm
15 A
14x51 mm
AC
15 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
6
Documents & Downloads
Datasheet
Datasheet 1744999 Siemens 3NC14155 Torpedo fuse holder inset 15 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744999 Siemens 3NC14155 Torpedo fuse holder inset 15 A 690 V 1 pc(s)
Description
Contactor relay, latched, 4-pole 4 NO, Size S00, 250 V DC, 250 V DC, !!! Phased-out product !!! Successor is SIRIUS 3RH2 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.









