
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 51 x 14 x 51 mm
- Content
1 pc(s)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
690 V
- Width
14 mm
- Height
51 mm
- Length
51 mm
- Depth
14 mm
30 A
14x51 mm
AC
30 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
9
Documents & Downloads
Datasheet
Datasheet 1745000 Siemens 3NC14305 Torpedo fuse holder inset with blown fuse indicator 30 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745000 Siemens 3NC14305 Torpedo fuse holder inset with blown fuse indicator 30 A 690 V 1 pc(s)









