
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 51 x 14 x 51 mm
- Content
1 pc(s)
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Duty class
gR
- Nominal voltage
690 V
- Width
14 mm
- Height
51 mm
- Length
51 mm
32 A
14x51 mm
AC
32 A
690 V
Other
gR (general purpose semiconductor protection)
100 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796074 Siemens 3NC14320MK Torpedo fuse holder inset 32 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796074 Siemens 3NC14320MK Torpedo fuse holder inset 32 A 690 V 1 pc(s)
Description
SITOR cylindrical fuse insert, 14x51 mm, 32 A, GR, UN AC: 690 V, UN DC: 600 V semiconductor fuses SITOR 3NE, 3NC protect power semiconductors from the effects of a short circuit. The SITOR fuse system from Siemens as an important component of the SENTRON protective components for electrical installation offers effective personal, device and plant protection by safely shutting down in the event of an overload or short-circuit. The range of application also includes frequency converters with fuses in the input and DC DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses are characterized above all by: 1. Super-fast switch-off characteristics in comparison to conventional NH-fuses. 2. Power semiconductors are also protected against short-circuits. 3. The Siemens quality standard ensures a very good level of loyalty to the experts. 4. SITOR cylindrical fuses are approved according to IEC and UL and for the most part also CCC and can therefore be used worldwide. 5. Partly suitable for installation in LV HRC fuse bases, in LV HRC fuse switch disconnectors and switch disconnectors with fuses.
This text is machine translated.
This text is machine translated.








