
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 51 x 14 x 51 mm
- Content
1 pc(s)
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
690 V
- Width
14 mm
- Height
51 mm
- Length
51 mm
40 A
14x51 mm
AC
40 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
8
Documents & Downloads
Datasheet
Datasheet 1745002 Siemens 3NC14405 Torpedo fuse holder inset with blown fuse indicator 40 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745002 Siemens 3NC14405 Torpedo fuse holder inset with blown fuse indicator 40 A 690 V 1 pc(s)










