
Total (€ 25.21 / piece)
€ 126.05
plus VAT.
14-day return policy included
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 58 x 22 x 58 mm
- Content
1 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
690 V
- Width
22 mm
- Height
58 mm
- Length
58 mm
100 A
22x58 mm
AC
100 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745010 Siemens 3NC2200 Torpedo fuse holder inset 100 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745010 Siemens 3NC2200 Torpedo fuse holder inset 100 A 690 V 1 pc(s)
Description
LV HRC fuse element, NH1, In: 160 A, aM, Un AC: 690 V, Un DC: 400 V, Front indicator, live grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Scope of delivery
- 5 x SITOR cylindrical fuse.










