
Total (€ 31.93 / piece)
€ 159.66
plus VAT.
14-day return policy included
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 58 x 22 x 58 mm
- Content
1 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
600 V
- Width
22 mm
- Height
58 mm
- Length
58 mm
100 A
Other
22x58 mm
AC
100 A
600 V
Other
aR (accompanied semiconductor protection)
100 kA
16
Documents & Downloads
Datasheet
Datasheet 1745011 Siemens 3NC22005 Torpedo fuse holder inset 100 A 600 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745011 Siemens 3NC22005 Torpedo fuse holder inset 100 A 600 V 1 pc(s)
Description
SITOR cylindrical fuse link, 14x51 mm, 32 A, aR, Un AC: 690 V, Un DC: 600 V, DC according to UL, Striker indicator










