
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 58 x 22 x 58 mm
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
690 V
- Width
22 mm
- Height
58 mm
- Length
58 mm
20 A
22x58 mm
AC
20 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745013 Siemens 3NC22205 Torpedo fuse holder inset 20 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745013 Siemens 3NC22205 Torpedo fuse holder inset 20 A 690 V 1 pc(s)
Description
SITOR cylindrical fuse link, 14x51 mm, 40 A, aR, Un AC: 690 V, Un DC: 600 V, DC according to UL, Striker indicator









