
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torpedo fuse holder inset
Yes
(W x H) 22 mm x 58 mm
1 pc(s)
63 A
63 A
100 kA
aR
690 V
22 mm
58 mm
63 A
Other
22x58 mm
AC
63 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
11
yes
Datasheet 1745620 Siemens 3NC2263 Torpedo fuse holder inset 63 A 690 V 1 pc(s)
User & Safety Instructions 1745620 Siemens 3NC2263 Torpedo fuse holder inset 63 A 690 V 1 pc(s)