
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: front mounting
- The size of the fuse insert: 22 x 58 mm
- Connectable conductor cross-section / multi-wired: 4 mm² - 50 mm²
- Type
Screw connector
- Product type
Fuse disconnect switch
- Number of pins
1
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(W x H x D) 36 x 70 x 118 mm
- Content
1 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Nominal voltage
690 V AC
- Width
36 mm
- Height
70 mm
- Depth
118 mm
Other
100 A
1
100 kA
IP20
Other
FALSE
Screw connection
FALSE
Other
FALSE
TRUE
FALSE
TRUE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745624 Siemens 3NC2291 Fuse disconnect switch 1-pin 100 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745624 Siemens 3NC2291 Fuse disconnect switch 1-pin 100 A 690 V AC 1 pc(s)
Description
Temperature monitoring relay PT100, Overshoot 1 threshold value, Width 22.5 mm 0 °C to 100 °C 110-120/220-240 V AC 1 NO + 1 NC, quiescent current principle screw terminal ABB 1SAR700002R0006








