
Number
Technical specifications
- Mounting type: floor mounting
- The size of the fuse insert: 22 x 127 mm
- Protection class: IP20
- Connectable conductor cross-section / multi-wired: 1 mm² - 50 mm²
- Type
Screw connector
- Product type
Switch disconnector fuse
- Number of pins
3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 127 x 120 x 200 mm
- Content
1 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Nominal voltage
1500 V AC
- Width
120 mm
- Height
200 mm
- Length
127 mm
- Depth
102 mm
Other
63 A
3
50 kA
IP20
Other
FALSE
Screw connection
FALSE
Cover grip
FALSE
FALSE
TRUE
FALSE
FALSE
1500 V
FALSE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748737 Siemens 3NC23930MK Switch disconnector fuse 3-pin 63 A 1500 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748737 Siemens 3NC23930MK Switch disconnector fuse 3-pin 63 A 1500 V AC 1 pc(s)







