
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Switch-off capacity
100 kA
- Duty class
gR
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
AC/DC
150 A
500 V
0.1 A
gR (general purpose semiconductor protection)
Top fuse status indicator
500
440
35
Documents & Downloads
Datasheet
Datasheet 1745637 Siemens 3NC24230C Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 150 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745637 Siemens 3NC24230C Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 150 A 500 V 1 pc(s)









