
Siemens 3NC84443C Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 1000 A 600 V
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
1000 A
- Nominal current - rounded value
1000 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
aR
- Size
3
- Nominal voltage
600 V
- Suitable for
Fuse size 000 - 4
AC/DC
1000 A
600 V
100 A
aR (accompanied semiconductor protection)
Top fuse status indicator
600
440
140
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746334 Siemens 3NC84443C Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 1000 A 600 V
User & Safety Instructions
User & Safety Instructions 1746334 Siemens 3NC84443C Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 1000 A 600 V








