
Number (Package size 3 pc(s))
Total (€ 46.22 / piece)
€ 138.65
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- Release characteristics
Time delay -T-
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Switch-off capacity
120 kA
- Duty class
aM
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
AC
500 A
690 V
120 A
aM (switchgear protection)
Top fuse status indicator
690
47
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746335 Siemens 3ND1365 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 690 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1746335 Siemens 3ND1365 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 690 V 3 pc(s)
Description
AS-i compact module K60 digital 4 DI/4 DQ, IP68 4 x input, maximum 200 mA 4 x output, 2 A, 24 V DC maximal 4 A for all outputs 8 x M12 sockets Mounting plate 3RK1901-0CA00 must be ordered separately










