
Number (Package size 3 pc(s))
Total (€ 11.76 / piece)
€ 35.29
plus VAT.
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- Release characteristics
Time delay -T-
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Switch-off capacity
120 kA
- Duty class
aM
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
21 mm
AC
16 A
500 V
120 A
aM (switchgear protection)
Top fuse status indicator
500
0.8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746336 Siemens 3ND1805 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 16 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1746336 Siemens 3ND1805 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 16 A 500 V 3 pc(s)
Description
SITOR cylindrical fuse link, 10 x 38 mm, 16 A, aR, Un AC: 600 V, Un DC: 700 V, DC according to UL










