
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 15.96
9
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 15.96 / piece)
€ 23.52
-32 %
€ 47.88
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- Release characteristics
Time delay -T-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
35 A
- Nominal current - rounded value
35 A
- Switch-off capacity
120 kA
- Duty class
aM
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
21 mm
AC
35 A
500 V
120 A
aM (switchgear protection)
Top fuse status indicator
500
1.8
Documents & Downloads
Datasheet
Datasheet 1704816 Siemens 3ND1814 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 35 A 500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704816 Siemens 3ND1814 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 35 A 500 V 1 pc(s)
Description
SITOR fuse link, with female thread on both sides, In: 250 A, aR, Un AC: 680 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










