
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 31.08
3
4% = € 1.21
€ 29.87
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 3 pc(s))
Total (€ 10.36 / piece)
€ 31.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- Release characteristics
Time delay -T-
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Switch-off capacity
120 kA
- Duty class
aM
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
30 mm
AC
160 A
500 V
120 A
aM (switchgear protection)
Top fuse status indicator
500
9.3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741883 Siemens 3ND1836 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 160 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1741883 Siemens 3ND1836 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 160 A 500 V 3 pc(s)
Description
LV HRC fuse element, NH000, In: 16 A, aM, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











