
Siemens 3ND2132 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 125 A 690 V 3 p
Number (Package size 3 pc(s))
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- Release characteristics
Time delay -T-
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
aM
- Size
1
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
- Width
47.2 mm
AC
125 A
690 V
120 A
aM (switchgear protection)
Top fuse status indicator
690
8.1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746345 Siemens 3ND2132 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 125 A 690 V 3 p
User & Safety Instructions
User & Safety Instructions 1746345 Siemens 3ND2132 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 1 125 A 690 V 3 p










