
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
gR
- Size
NH2
- Nominal voltage
690 V
- Suitable for
PV fuse
Documents & Downloads
Datasheet
Datasheet 1746517 Siemens 3NE13342 Fuse holder inset with blown fuse indicator Suitable for PV fuse Fuse size = 2 500 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746517 Siemens 3NE13342 Fuse holder inset with blown fuse indicator Suitable for PV fuse Fuse size = 2 500 A 690 V 1 pc(s)
Description
Door-coupling rotary operating mechanism complete, black, for 3VL for GM projects: according to GCCL is the MLFB 8UC6262-6BD22 must be ordered (mandatory)!









