
Siemens 3NE53020MK06 Fuse holder inset w/o blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 40 A 1500 V
Number
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Model
w/o blown fuse indicator
- Duty class
gR
- Nominal voltage
1500 V
- Suitable for
Fuse size 000 - 4
AC/DC
40 A
1500 V
30 A
gR (general purpose semiconductor protection)
None
1500
1000
26
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741918 Siemens 3NE53020MK06 Fuse holder inset w/o blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 40 A 1500 V
User & Safety Instructions
User & Safety Instructions 1741918 Siemens 3NE53020MK06 Fuse holder inset w/o blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 40 A 1500 V







