
Siemens 3NE53210MK06 Fuse holder inset w/o blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 100 A 1500
Number
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Model
w/o blown fuse indicator
- Duty class
aR
- Nominal voltage
1500 V
- Suitable for
Fuse size 000 - 4
AC/DC
100 A
1500 V
30 A
aR (accompanied semiconductor protection)
None
1500
1000
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699204 Siemens 3NE53210MK06 Fuse holder inset w/o blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 100 A 1500
User & Safety Instructions
User & Safety Instructions 1699204 Siemens 3NE53210MK06 Fuse holder inset w/o blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 100 A 1500







