
Siemens 3NE53270MK06 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 250 A 1500 V 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 201.67 / piece)
€ 201.67
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Duty class
aR
- Nominal voltage
1500 V
- Suitable for
Fuse size 000 - 4
AC/DC
250 A
1500 V
30 A
aR (accompanied semiconductor protection)
None
1500
1000
59
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747253 Siemens 3NE53270MK06 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 250 A 1500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747253 Siemens 3NE53270MK06 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 250 A 1500 V 1 pc(s)
Description
Accessory for 3KC4, 3KC8 Terminal protective plate for top and bottom for 4-pole 3KC for 800-1250 A contains 2 units incl. set of screws Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.







