
Number
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
500 A
- Nominal current - rounded value
500 A
- Model
w/o blown fuse indicator
- Duty class
aR
- Size
2
- Nominal voltage
1500 V
- Suitable for
PV fuse
AC/DC
500 A
1500 V
30 A
aR (accompanied semiconductor protection)
None
1500
1000
109
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741919 Siemens 3NE53340MK06 Fuse holder inset w/o blown fuse indicator Suitable for PV fuse Fuse size = 2 500 A 1500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741919 Siemens 3NE53340MK06 Fuse holder inset w/o blown fuse indicator Suitable for PV fuse Fuse size = 2 500 A 1500 V 1 pc(s)







