
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Switch-off capacity
200 kA
- Duty class
gR
- Size
0
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
AC/DC
40 A
690 V
0.2 A
gR (general purpose semiconductor protection)
Top fuse status indicator
690
440
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747291 Siemens 3NE87021 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 40 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747291 Siemens 3NE87021 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 40 A 690 V 1 pc(s)








