
Technical specifications
- Product type
Fuse holder inset
- Fuse size
0
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
200 A
- Nominal current - rounded value
200 A
- Model
with blown fuse indicator
- Switch-off capacity
200 kA
- Duty class
aR
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
Documents & Downloads
Datasheet
Datasheet 1742831 Siemens 3NE87251 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 200 A 690 V 1
User & Safety Instructions
User & Safety Instructions 1742831 Siemens 3NE87251 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 0 200 A 690 V 1
Description
LV HRC fuse base Sz. 00, 1-pole 160 A 690 V (1000 V) Plug-in connection, 2.2-50 mm2









