
Technical specifications
- Product type
Fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
1250 A
- Nominal current - rounded value
1250 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
600 V
- Suitable for
Fuse size 000 - 4
AC/DC
1250 A
600 V
100 A
aR (accompanied semiconductor protection)
Top fuse status indicator
600
440
210
Documents & Downloads
Datasheet
Datasheet 1742845 Siemens 3NE94507 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 1250 A 600 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742845 Siemens 3NE94507 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 1250 A 600 V 1 pc(s)









