
Siemens 3NE96221C Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 125 A 2500 V 1 pc(s)
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
2500 V
- Suitable for
Fuse size 000 - 4
AC/DC
125 A
2500 V
0.1 A
aR (accompanied semiconductor protection)
Top fuse status indicator
2500
1500
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704687 Siemens 3NE96221C Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 125 A 2500 V 1 pc(s)
Datasheet 1704687 Siemens 3NE96221C Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 125 A 2500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704687 Siemens 3NE96221C Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 125 A 2500 V 1 pc(s)







