
Number
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
Technical specifications
- IP30 protection
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Power loss: 23 W
- Design of the Electrical Connection: screw terminals.
- Mounting type: bolt connection, M12
- Size of the fuse link: NH1
- Type
In strips design
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 99.5 x 662 x 195 mm
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Model
3-phase
- Nominal voltage
690 V AC
- Width
99.5 mm
- Height
662 mm
- Depth
195 mm
Fuse switch disconnector
250 A
3
FALSE
FALSE
FALSE
NH1
FALSE
TRUE
Screw connection
FALSE
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701596 Siemens 3NJ41233BJ01 Switch disconnector fuse 3-phase 3-pin 250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701596 Siemens 3NJ41233BJ01 Switch disconnector fuse 3-phase 3-pin 250 A 690 V AC 1 pc(s)
Description
AS-i compact starter IP65 Electromechanical DOL starter Setting range 2.8...4 A AC-3, 1.5 kW / 400 V without brake contact with 9-pole motor outgoing feeder and 9-pole power connection with 2 integrated inputs










