
Number
Technical specifications
- IP30 protection
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Power loss: 49 W
- Design of the Electrical Connection: screw terminals.
- Mounting type: flat connection, M12
- Size of the fuse link: NH1, NH2
- Type
In strips design
- Product type
Switch disconnector fuse
- Fuse size
2
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 99.5 x 662 x 195 mm
- Content
1 pc(s)
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Model
3-phase
- Nominal voltage
690 V AC
- Width
99.5 mm
- Height
662 mm
- Depth
195 mm
Fuse switch disconnector
400 A
3
FALSE
FALSE
FALSE
NH1, NH2
FALSE
TRUE
Screw connection
FALSE
690 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704869 Siemens 3NJ41313BF11 Switch disconnector fuse 3-phase Fuse size = 2 3-pin 400 A 690 V AC 1 pc(s)
Datasheet 1704869 Siemens 3NJ41313BF11 Switch disconnector fuse 3-phase Fuse size = 2 3-pin 400 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704869 Siemens 3NJ41313BF11 Switch disconnector fuse 3-phase Fuse size = 2 3-pin 400 A 690 V AC 1 pc(s)










