
Siemens 3NJ41433BF01 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
Number
Technical specifications
- IP30 protection
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Power loss: 110 W
- Design of the Electrical Connection: screw terminals.
- Mounting type: flat connection, M12
- Size of the fuse link: NH2, NH3
- Type
In strips design
- Product type
Switch disconnector fuse
- Fuse size
3
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 99.5 x 662 x 195 mm
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Nominal voltage
690 V AC
- Suitable for
Fuse size 000 - 4
- Width
99.5 mm
- Height
662 mm
- Depth
195 mm
Fuse switch disconnector
630 A
3
FALSE
FALSE
FALSE
NH2, NH3
FALSE
TRUE
Screw connection
FALSE
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699517 Siemens 3NJ41433BF01 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699517 Siemens 3NJ41433BF01 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)










