
Number
Technical specifications
- IP30 protection
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 690 V
- Power loss: 520 W
- Design of the electrical connection: rail connection
- Mounting type: flat connector, 4 x M12
- Size of the fuse link: NH3
- Type
In strips design
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 99.5 x 662 x 195 mm
- Content
1 pc(s)
- Nominal current
1444 A
- Nominal current - rounded value
1444 A
- Nominal voltage
690 V AC
- Width
99.5 mm
- Height
662 mm
- Depth
195 mm
Fuse switch disconnector
1444 A
3
FALSE
FALSE
FALSE
NH3
FALSE
TRUE
Rail connection
FALSE
400 V
Documents & Downloads
Datasheet
Datasheet 1701818 Siemens 3NJ41733BF01 Switch disconnector fuse 3-pin 1444 A 690 V AC 1 pc(s)
Datasheet 1701818 Siemens 3NJ41733BF01 Switch disconnector fuse 3-pin 1444 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701818 Siemens 3NJ41733BF01 Switch disconnector fuse 3-pin 1444 A 690 V AC 1 pc(s)










