
Highlights & Details
SENTRON, 3NP1 fuse switch disconnector, 3-pole, NH000 narrow, 125 A
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Fuse disconnector
- Switch/button features
+ protective cover
- Mounting type
Floor fixed
- Number of pins
3
- Connection
Clamp
- Content
1 pc(s)
- Type
3NP1113-1BC20
- RoHS-compliant
Yes
Other
125 A
3
80 kA
IP30
NH000
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
5 kA
FALSE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2869470 Siemens 3NP1113-1BC20 Fuse disconnector + protective cover 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2869470 Siemens 3NP1113-1BC20 Fuse disconnector + protective cover 1 pc(s) Single
Description
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH000 narrow, 125 A, for busbar systems 60 mm, box terminal, cable outlet downwards Cover level 32/60/70 mm Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. Key features of the Siemens 3NP fuse switch disconnectors: 1. Maximum flexibility thanks to modular design and universal accessories. 2. Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US 3. Electronic fuse monitoring function including line monitoring. 4. Five sizes from 100A to 630A up to degree of protection IP40. 5. Fast and safe conversion for cable feeder top / bottom. 6. Flexible switching instants of auxiliary switch (simultaneous or leading). 7. Locking and sealing option.













