SENTRON, 3NP1 fuse disconnector, 3-pin, NH000 narrow, 125 A, for installation and mounting on mounting plate, frame clamp, cover level 45 mm fuse disconnector 3NP up to 630 A with improved personnel and system protection and convenient connection technology. The fuse switch disconnectors protect equipment in industry or infrastructure from overload and short circuit and are suitable for cross-sector use. The standard grip and contact protection of the new Sentron series 3NP1 prevents the user from touching live parts when mounting busbar systems, even when rear access is performed.In addition, the user can easily detect the fuses used by the large viewing windows. The Siemens 3NP fuse switch disconnectors are characterized above all by: 1. Highly flexible thanks to modular design and universal accessories. 2. Suitable for floor mounting, top hat rail, and Siemens 8US 3 busbar system. Electronic fuse monitoring function including network monitoring. 4. Five sizes from 100 A to 630 A up to IP40. 5. Quick and safe conversion for cable outlet on top/bottom. 6. Flexible switching times of the auxiliary switch possible (simultaneous or leading). 7. Can be closed and sealed.
This text is machine translated.