
Siemens 3NP11231CA22 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 000 3-pin 160 A 690 V AC 1 pc(s
Number
Technical specifications
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 2000
- Mounting type: Mounting Plate
- Design of the electrical connection: frame clamp
- Power loss: 42 W
- Type
Masking level 45 mm
- Product type
Switch disconnector fuse
- Fuse size
000
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 88.8 x 141.7 x 117.9 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
690 V AC
- Suitable for
Fuse size 000 - 4
- Width
88.8 mm
- Height
141.7 mm
- Depth
117.9 mm
Other
125 A
3
80 kA
IP40
NH000
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741206 Siemens 3NP11231CA22 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 000 3-pin 160 A 690 V AC 1 pc(s
User & Safety Instructions
User & Safety Instructions 1741206 Siemens 3NP11231CA22 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 000 3-pin 160 A 690 V AC 1 pc(s












