
Number
Technical specifications
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 1600
- Mounting type: Busbar
- Design of the electrical connection: frame clamp
- Power loss: 93 W
- Type
Masking Level 32/70 mm
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 183.7 x 306 x 172.5 mm
- Content
1 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Nominal voltage
690 V AC
- Width
183.7 mm
- Height
306 mm
- Depth
172.5 mm
Other
250 A
3
80 kA
IP40
NH0, NH1
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
FALSE
FALSE
TRUE
690 V
TRUE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742366 Siemens 3NP11431BC22 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742366 Siemens 3NP11431BC22 Switch disconnector fuse 3-pin 250 A 690 V AC 1 pc(s)












