
Number
Technical specifications
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 1000
- Mounting type: Mounting Plate
- Design of the electrical connection: frame clamp
- Power loss: 144 W
- Type
Masking level 70 mm
- Product type
Switch disconnector fuse
- Fuse size
2
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 209.4 x 306 x 161.6 mm
- Content
1 pc(s)
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Nominal voltage
690 V AC
- Width
209.4 mm
- Height
306 mm
- Depth
161.6 mm
Other
400 A
3
80 kA
IP40
NH1, NH2
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742700 Siemens 3NP11531DA23 Switch disconnector fuse Fuse size = 2 3-pin 400 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742700 Siemens 3NP11531DA23 Switch disconnector fuse Fuse size = 2 3-pin 400 A 690 V AC 1 pc(s)












