
Siemens 3NP19231DA00 Circuit breaker accessories Suitable for Fuse size 000 - 4 Fuse size = 000 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Technical specifications
- Type
Accessories for 3NP1 fuse switch disconnectors
- Product type
Circuit breaker accessories
- Fuse size
000
- RoHS-compliant
Yes
- Dim
(W x H x D) 130 x 215 x 2 mm
- Content
1 pc(s)
- Suitable for
Fuse size 000 - 4
- Width
130 mm
- Height
215 mm
- Depth
2 mm
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704665 Siemens 3NP19231DA00 Circuit breaker accessories Suitable for Fuse size 000 - 4 Fuse size = 000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704665 Siemens 3NP19231DA00 Circuit breaker accessories Suitable for Fuse size 000 - 4 Fuse size = 000 1 pc(s)
Description
Electronic timing relay ansprechverzögert with semiconductor output 24-240 V AC/DC Time range 0.05...100 s can be snapped on at the front for contactors 3RT2 S00/S0 Spring-type terminal Varistor for attenuation of the Contactor coils integrated











