
Siemens 3NP1940-1FB00 Auxiliary switch 1 pc(s) 1 change-over Adjustment range (amperage): 100 - 630 A Piece
EAN:
Part number:
Item no:
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch
- Type
3NP1940-1FB00
- Amperage adjustment range (min.)
100 A
- Amperage adjustment range (max.)
630 A
- Adjustment range (amperage)
100 - 630 A
- Contact type
1 change-over
- Auxiliary contact type
1 change-over
- Compatible with
Siemens
- Mounting type
DIN rail
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2869017 Siemens 3NP1940-1FB00 Auxiliary switch 1 pc(s) 1 change-over Adjustment range (amperage): 100 - 630 A Piece
User & Safety Instructions
User & Safety Instructions 2869017 Siemens 3NP1940-1FB00 Auxiliary switch 1 pc(s) 1 change-over Adjustment range (amperage): 100 - 630 A Piece











