
Siemens 3NP19531DA00 Circuit breaker accessories Suitable for Fuse size 000 - 4 Fuse size = 2 1 pc(s)
Number
Technical specifications
- Type
Accessories for 3NP1 fuse switch disconnectors
- Product type
Circuit breaker accessories
- Fuse size
2
- RoHS-compliant
Yes
- Dim
(L x W x H) 375 x 245 x 375 mm
- Content
1 pc(s)
- Suitable for
Fuse size 000 - 4
- Width
245 mm
- Height
375 mm
- Length
375 mm
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699309 Siemens 3NP19531DA00 Circuit breaker accessories Suitable for Fuse size 000 - 4 Fuse size = 2 1 pc(s)
Datasheet 1699309 Siemens 3NP19531DA00 Circuit breaker accessories Suitable for Fuse size 000 - 4 Fuse size = 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699309 Siemens 3NP19531DA00 Circuit breaker accessories Suitable for Fuse size 000 - 4 Fuse size = 2 1 pc(s)











