
Siemens 3NP1963-1GB42 Handle insert 1 pc(s) Adjustment range (amperage): 100 - 630 A Switching voltage (max.): 690 V AC
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Piece
- Product type
Handle insert
- Type
3NP1963-1GB42
- Amperage adjustment range (min.)
100 A
- Amperage adjustment range (max.)
630 A
- Adjustment range (amperage)
100 - 630 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with
Siemens
- Mounting type
DIN rail
- Content
1 pc(s)
- RoHS-compliant
Yes
Switching piece
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2869071 Siemens 3NP1963-1GB42 Handle insert 1 pc(s) Adjustment range (amperage): 100 - 630 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 2869071 Siemens 3NP1963-1GB42 Handle insert 1 pc(s) Adjustment range (amperage): 100 - 630 A Switching voltage (max.): 690 V AC











