
Siemens 3NP50600EB26 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)
Number
Technical specifications
- Protection class: IP00
- Surge voltage resistance: 6 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 690 V
- Design of the electrical connection: Clamp
- Mounting type: Mounting Plate
- Power loss: 8 W
- Type
Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S
- Product type
Switch disconnector fuse
- Fuse size
00
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 134 x 196 x 161.5 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
690 V AC
- Suitable for
Fuse size 000 - 4
- Width
134 mm
- Height
196 mm
- Depth
161.5 mm
Other
160 A
3
IP00
NH000, NH00
FALSE
Clamp bracket
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743690 Siemens 3NP50600EB26 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743690 Siemens 3NP50600EB26 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)










