
Siemens 3NP53600EA86 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)
Number
Technical specifications
- Protection class: IP00
- Surge voltage resistance: 6 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 690 V
- Design of the Electrical Connection: screw terminals.
- Mounting type: Mounting Plate
- Power loss: 15 W
- Type
Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 1S+1Ö
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 231 x 300 x 192 mm
- Content
1 pc(s)
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Nominal voltage
690 V AC
- Width
231 mm
- Height
300 mm
- Depth
192 mm
Other
400 A
3
IP00
NH1, NH2
FALSE
Screw connection
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743880 Siemens 3NP53600EA86 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743880 Siemens 3NP53600EA86 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)










