
Number
Total (€ 710.08 / piece)
€ 710.08
plus VAT.
Technical specifications
- Protection class: IP00
- Surge voltage resistance: 6 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 690 V
- Design of the Electrical Connection: screw terminals.
- Mounting type: Mounting Plate
- Power loss: 15 W
- Product type
Switch disconnector fuse
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 231 x 300 x 192 mm
- Content
1 pc(s)
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Nominal voltage
690 V AC
- Width
231 mm
- Height
300 mm
- Depth
192 mm
Other
400 A
3
IP00
NH1, NH2
FALSE
Screw connection
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
Documents & Downloads
Datasheet
Datasheet 1743878 Siemens 3NP53600CA00 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743878 Siemens 3NP53600CA00 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)
Description
LV HRC fuse element, NH2, In: 160 A, gG, Un AC: 500 V, Un DC: 440 V, Combined indicator, Insulated grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










