
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 38 x 10 x 38 mm
- Content
10 pc(s)
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Duty class
gG
- Nominal voltage
500 V
- Suitable for
Micro fuse 10.3 x 38 mm
- Width
10 mm
- Height
38 mm
- Length
38 mm
4 A
10x38 mm
AC
4 A
500 V
Other
gL/gG (cable protection/equipment protection)
100 kA
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796015 Siemens 3NW60041 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 4 A 500 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1796015 Siemens 3NW60041 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 4 A 500 V 10 pc(s)
Description
This text is machine translated.










