
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PV fuse
1500 V
(W x H) 10 mm x 85 mm
8 A
8 A
10 pc(s)
Yes
3NW6608-4
85 mm
10 mm
gPV
8 A
Other
DC
8 A
Other
gPV (photovoltaic protection)
10 kA
Datasheet 1728313 PV fuse (W x H) 10 mm x 85 mm 8 A 1500 V Siemens 3NW6608-4 10 pc(s)
Datasheet 1728313 PV fuse (W x H) 10 mm x 85 mm 8 A 1500 V Siemens 3NW6608-4 10 pc(s)
User & Safety Instructions 1728313 PV fuse (W x H) 10 mm x 85 mm 8 A 1500 V Siemens 3NW6608-4 10 pc(s)