
Siemens 3NW70144 3NW7014-4 Torpedo fuse holder incl. status indicator Suitable for PV fuse 30 A 1000 V DC 12 pc(s) Piece
Number (Package size 12 pc(s))
Technical specifications
- Number of poles: 1
- Size of the fuse link: 10 x 38 mm
- Cutout depth: 65 mm
- Number of broad division units: 1
- Packaging type
Piece
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
1000 V DC
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Mounting type
DIN rail
IP20
- Suitable for
PV fuse
- Number of fuses
1
- Type
LED indicator, for photovoltaic application
- Weight
62 g
- Length
65 mm
- Width
18 mm
- Height
85 mm
- Dimensions
10x38 mm mm
- Content
12 pc(s)
- Dim
(L x W x H) 65 x 18 x 85 mm
- RoHS-compliant
Yes
- Type
3NW7014-4
1000 V
DIN rail
FALSE
65 mm
1
1
IP20
FALSE
TRUE
10x38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728314 Siemens 3NW70144 3NW7014-4 Torpedo fuse holder incl. status indicator Suitable for PV fuse 30 A 1000 V DC 12 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1728314 Siemens 3NW70144 3NW7014-4 Torpedo fuse holder incl. status indicator Suitable for PV fuse 30 A 1000 V DC 12 pc(s) Piece











